
DCMC154U050DC2B | |
|---|---|
DigiKey Part Number | DCMC154U050DC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC154U050DC2B |
Description | CAP ALUM 150000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 24.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 25.41 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance -10%, +75% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 50 V | Height - Seated (Max) 4.187" (106.35mm) |
ESR (Equivalent Series Resistance) 6.9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,32000 € | 53,32 € |
| 20 | 40,11800 € | 802,36 € |
| 60 | 37,38350 € | 2.243,01 € |
| 100 | 36,36260 € | 3.636,26 € |
| Unit Price without VAT: | 53,32000 € |
|---|---|
| Unit Price with VAT: | 63,45080 € |

