
DCMC152T400EC2A | |
|---|---|
DigiKey Part Number | DCMC152T400EC2A-ND |
Manufacturer | |
Manufacturer Product Number | DCMC152T400EC2A |
Description | CAP ALUM 1500UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.750" (19.05mm) | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 4.187" (106.35mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 € | 31,66 € |
| 48 | 21,47167 € | 1.030,64 € |
| 96 | 20,52229 € | 1.970,14 € |
| 144 | 20,04368 € | 2.886,29 € |
| Unit Price without VAT: | 31,66000 € |
|---|---|
| Unit Price with VAT: | 37,67540 € |

