1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 88mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC152T250AB2B

DigiKey Part Number
DCMC152T250AB2B-ND
Manufacturer
Manufacturer Product Number
DCMC152T250AB2B
Description
CAP ALUM 1500UF 250V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 88mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
88mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.1 A @ 120 Hz
Ripple Current @ High Frequency
5.412 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
3.187" (80.95mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,54000 €26,54 €
1020,26400 €202,64 €
8017,11338 €1.369,07 €
16016,39781 €2.623,65 €
Manufacturers Standard Package
Unit Price without VAT:26,54000 €
Unit Price with VAT:31,58260 €

Other Suppliers on DigiKey

41In Stock
Ships from WEC