
DCMC143U075AC2B | |
|---|---|
DigiKey Part Number | DCMC143U075AC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC143U075AC2B |
Description | CAP ALUM 14000UF 75V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 30.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.072 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 4.187" (106.35mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,32000 € | 26,32 € |
| 10 | 20,08400 € | 200,84 € |
| 80 | 16,95513 € | 1.356,41 € |
| 160 | 16,24438 € | 2.599,10 € |
| Unit Price without VAT: | 26,32000 € |
|---|---|
| Unit Price with VAT: | 31,32080 € |

