
DCMC134U035BF2B | |
|---|---|
DigiKey Part Number | DCMC134U035BF2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC134U035BF2B |
Description | CAP ALUM 130000UF 35V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 20.048 A @ 10 kHz |
Capacitance | Lead Spacing 0.875" (22.23mm) |
Tolerance -10%, +75% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 35 V | Height - Seated (Max) 5.687" (144.45mm) |
ESR (Equivalent Series Resistance) 9.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 24,96117 € | 4.043,71 € |
| Unit Price without VAT: | 24,96117 € |
|---|---|
| Unit Price with VAT: | 29,70379 € |

