
DCMC103U100AD2B | |
|---|---|
DigiKey Part Number | DCMC103U100AD2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC103U100AD2B |
Description | CAP ALUM 10000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31.1mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.4 A @ 10 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance -10%, +75% | Size / Dimension 1.375" Dia (34.93mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.687" (119.05mm) |
ESR (Equivalent Series Resistance) 31.1mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,09445 € | 3.418,89 € |
| Unit Price without VAT: | 17,09445 € |
|---|---|
| Unit Price with VAT: | 20,34240 € |

