
DCMC103T200CJ2D | |
|---|---|
DigiKey Part Number | DCMC103T200CJ2D-ND |
Manufacturer | |
Manufacturer Product Number | DCMC103T200CJ2D |
Description | CAP ALUM 10000UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 3.687" (93.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 € | 55,43 € |
| 30 | 40,63933 € | 1.219,18 € |
| 60 | 38,95383 € | 2.337,23 € |
| 120 | 37,55517 € | 4.506,62 € |
| Unit Price without VAT: | 55,43000 € |
|---|---|
| Unit Price with VAT: | 65,96170 € |

