
DCMC103M250DJ2B | |
|---|---|
DigiKey Part Number | DCMC103M250DJ2B-ND |
Manufacturer | |
Manufacturer Product Number | DCMC103M250DJ2B |
Description | CAP ALUM 10000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 3.687" (93.65mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,30280 € | 4.230,28 € |
| Unit Price without VAT: | 42,30280 € |
|---|---|
| Unit Price with VAT: | 50,34033 € |

