
DCMC103M050AA2A | |
|---|---|
DigiKey Part Number | DCMC103M050AA2A-ND |
Manufacturer | |
Manufacturer Product Number | DCMC103M050AA2A |
Description | CAP ALUM 10000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 2.187" (55.55mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,59000 € | 23,59 € |
| 10 | 17,87400 € | 178,74 € |
| 80 | 15,00588 € | 1.200,47 € |
| 160 | 14,35419 € | 2.296,67 € |
| 560 | 13,64361 € | 7.640,42 € |
| Unit Price without VAT: | 23,59000 € |
|---|---|
| Unit Price with VAT: | 28,07210 € |

