
DCM952U075EB2PC | |
|---|---|
DigiKey Part Number | DCM952U075EB2PC-ND |
Manufacturer | |
Manufacturer Product Number | DCM952U075EB2PC |
Description | CAP ALUM 9500UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9500 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.750" (19.05mm) |
Part Status Active | Size / Dimension 1.750" Dia (44.45mm) |
Capacitance | Height - Seated (Max) 3.187" (80.95mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 75 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 15,99125 € | 3.070,32 € |
| Unit Price without VAT: | 15,99125 € |
|---|---|
| Unit Price with VAT: | 19,02959 € |

