
DCM763T040DF2A | |
|---|---|
DigiKey Part Number | DCM763T040DF2A-ND |
Manufacturer | |
Manufacturer Product Number | DCM763T040DF2A |
Description | CAP ALUM 76000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 76000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.687" (144.45mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 40 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 47,22250 € | 4.155,58 € |
| Unit Price without VAT: | 47,22250 € |
|---|---|
| Unit Price with VAT: | 56,19478 € |

