Similar

DCM662T400DG2B | |
|---|---|
DigiKey Part Number | DCM662T400DG2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM662T400DG2B |
Description | CAP ALUM 6600UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 8.625" (219.08mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNY2W682MSEH | Nichicon | 9 | 493-9283-ND | 100,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,16000 € | 119,16 € |
| 16 | 95,60563 € | 1.529,69 € |
| 56 | 90,74571 € | 5.081,76 € |
| Unit Price without VAT: | 119,16000 € |
|---|---|
| Unit Price with VAT: | 141,80040 € |


