
DCM562U150DJ2B | |
|---|---|
DigiKey Part Number | DCM562U150DJ2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM562U150DJ2B |
Description | CAP ALUM 5600UF 150V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 150 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 3.687" (93.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,28000 € | 50,28 € |
| 20 | 37,68000 € | 753,60 € |
| 60 | 35,07017 € | 2.104,21 € |
| 100 | 34,09540 € | 3.409,54 € |
| Unit Price without VAT: | 50,28000 € |
|---|---|
| Unit Price with VAT: | 59,83320 € |

