
DCM472U050AB2B | |
|---|---|
DigiKey Part Number | DCM472U050AB2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM472U050AB2B |
Description | CAP ALUM 4700UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.187" (80.95mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,65000 € | 22,65 € |
| 10 | 17,12000 € | 171,20 € |
| 80 | 14,34613 € | 1.147,69 € |
| 160 | 13,71588 € | 2.194,54 € |
| 560 | 12,99118 € | 7.275,06 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 26,95350 € |

