41000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM413U050DC2B

DigiKey Part Number
DCM413U050DC2B-ND
Manufacturer
Manufacturer Product Number
DCM413U050DC2B
Description
CAP ALUM 41000UF 50V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
41000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Lead Spacing
1.250" (31.75mm)
Series
Size / Dimension
3.000" Dia (76.20mm)
Packaging
Bulk
Height - Seated (Max)
4.187" (106.35mm)
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Can - Screw Terminals
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,40000 €54,40 €
2040,98500 €819,70 €
6038,20700 €2.292,42 €
10037,16960 €3.716,96 €
Manufacturers Standard Package
Unit Price without VAT:54,40000 €
Unit Price with VAT:64,73600 €