
DCM313U050BC2A | |
|---|---|
DigiKey Part Number | DCM313U050BC2A-ND |
Manufacturer | |
Manufacturer Product Number | DCM313U050BC2A |
Description | CAP ALUM 31000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.875" (22.23mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 4.187" (106.35mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 31,23208 € | 5.246,99 € |
| Unit Price without VAT: | 31,23208 € |
|---|---|
| Unit Price with VAT: | 37,16618 € |

