
DCM302U035CC2B | |
|---|---|
DigiKey Part Number | DCM302U035CC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM302U035CC2B |
Description | CAP ALUM 3000UF 35V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.125" (28.58mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.187" (106.35mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 22,83947 € | 3.425,92 € |
| Unit Price without VAT: | 22,83947 € |
|---|---|
| Unit Price with VAT: | 27,17897 € |

