
DCM253U016BA2B | |
|---|---|
DigiKey Part Number | DCM253U016BA2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM253U016BA2B |
Description | CAP ALUM 25000UF 16V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.875" (22.23mm) |
Part Status Active | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 2.187" (55.55mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 18,48869 € | 3.106,10 € |
| Unit Price without VAT: | 18,48869 € |
|---|---|
| Unit Price with VAT: | 22,00154 € |

