
DCM242U050AA2A | |
|---|---|
DigiKey Part Number | DCM242U050AA2A-ND |
Manufacturer | |
Manufacturer Product Number | DCM242U050AA2A |
Description | CAP ALUM 2400UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Active | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 2.187" (55.55mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 16,65100 € | 3.996,24 € |
| Unit Price without VAT: | 16,65100 € |
|---|---|
| Unit Price with VAT: | 19,81469 € |

