Similar

DCM242T450DF2B | |
|---|---|
DigiKey Part Number | DCM242T450DF2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM242T450DF2B |
Description | CAP ALUM 2400UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.687" (144.45mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,08000 € | 101,08 € |
| 16 | 80,28750 € | 1.284,60 € |
| 56 | 75,08571 € | 4.204,80 € |
| Unit Price without VAT: | 101,08000 € |
|---|---|
| Unit Price with VAT: | 120,28520 € |


