
DCM202T450CD2D | |
|---|---|
DigiKey Part Number | 338-4272-ND |
Manufacturer | |
Manufacturer Product Number | DCM202T450CD2D |
Description | CAP ALUM 2000UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.687" (119.05mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,91000 € | 72,91 € |
| 30 | 54,53933 € | 1.636,18 € |
| 60 | 52,44767 € | 3.146,86 € |
| 120 | 51,57558 € | 6.189,07 € |
| Unit Price without VAT: | 72,91000 € |
|---|---|
| Unit Price with VAT: | 86,76290 € |

