
DCM202M200AD2A | |
|---|---|
DigiKey Part Number | DCM202M200AD2A-ND |
Manufacturer | |
Manufacturer Product Number | DCM202M200AD2A |
Description | CAP ALUM 2000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 4.687" (119.05mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,44000 € | 26,44 € |
| 40 | 17,93375 € | 717,35 € |
| 80 | 17,07875 € | 1.366,30 € |
| 120 | 16,64733 € | 1.997,68 € |
| 520 | 16,35631 € | 8.505,28 € |
| Unit Price without VAT: | 26,44000 € |
|---|---|
| Unit Price with VAT: | 31,46360 € |

