
DCM132T200AC2B | |
|---|---|
DigiKey Part Number | DCM132T200AC2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM132T200AC2B |
Description | CAP ALUM 1300UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Active | Size / Dimension 1.375" Dia (34.93mm) |
Capacitance | Height - Seated (Max) 4.187" (106.35mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 36,69175 € | 5.870,68 € |
| Unit Price without VAT: | 36,69175 € |
|---|---|
| Unit Price with VAT: | 43,66318 € |

