
DCM123T200DF2B | |
|---|---|
DigiKey Part Number | DCM123T200DF2B-ND |
Manufacturer | |
Manufacturer Product Number | DCM123T200DF2B |
Description | CAP ALUM 12000UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.687" (144.45mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 77,73536 € | 4.353,18 € |
| Unit Price without VAT: | 77,73536 € |
|---|---|
| Unit Price with VAT: | 92,50508 € |

