
D84W2455M01H | |
|---|---|
DigiKey Part Number | 338-D84W2455M01H-ND |
Manufacturer | |
Manufacturer Product Number | D84W2455M01H |
Description | CAP FILM 55UF 3% 240VAC RADIAL |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 240V Radial, Can |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 1.770" Dia (44.96mm) |
Part Status Obsolete | Height - Seated (Max) 3.620" (91.95mm) |
Capacitance | Termination Wire Leads |
Tolerance ±3% | Applications General Purpose |
Voltage Rating - AC 240V | Features Long Life |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 5,74300 € | 57,43 € |
| 98 | 4,76949 € | 467,41 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

