
D83W4010M01H | |
|---|---|
DigiKey Part Number | 338-D83W4010M01H-ND |
Manufacturer | |
Manufacturer Product Number | D83W4010M01H |
Description | CAP FILM 10UF 3% 400VAC RADIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 400V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.580" Dia (40.13mm) | |
Height - Seated (Max) | 3.620" (91.95mm) | |
Termination | Wire Leads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |

