330 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D105F331JO3

DigiKey Part Number
338-3155-ND
Manufacturer
Manufacturer Product Number
D105F331JO3
Description
CAP MICA 330PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
330 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.142" (3.60mm)
Features
General Purpose
Size / Dimension
0.390" L x 0.220" W (9.90mm x 5.60mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,83000 €6,83 €
105,09600 €50,96 €
504,40260 €220,13 €
1004,18790 €418,79 €
5003,82436 €1.912,18 €
1.0003,71171 €3.711,71 €
Manufacturers Standard Package
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,12770 €

Other Suppliers on DigiKey

100In Stock
Ships from WEC