Direct

D105F331FO3 | |
|---|---|
DigiKey Part Number | D105F331FO3-ND |
Manufacturer | |
Manufacturer Product Number | D105F331FO3 |
Description | CAP MICA 330PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D105F331FO3F | Cornell Dubilier Knowles | 0 | D105F331FO3F-ND | 7,68220 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,40120 € | 740,12 € |
| Unit Price without VAT: | 7,40120 € |
|---|---|
| Unit Price with VAT: | 8,80743 € |


