
D105F271JO3F | |
|---|---|
DigiKey Part Number | D105F271JO3F-ND |
Manufacturer | |
Manufacturer Product Number | D105F271JO3F |
Description | CAP MICA 270PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.390" L x 0.220" W (9.90mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,05990 € | 405,99 € |
| Unit Price without VAT: | 4,05990 € |
|---|---|
| Unit Price with VAT: | 4,83128 € |

