Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D101F102GO3F | |
|---|---|
DigiKey Part Number | D101F102GO3F-ND |
Manufacturer | |
Manufacturer Product Number | D101F102GO3F |
Description | CAP MICA 1000PF 2% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±2% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.390" L x 0.220" W (9.90mm x 5.60mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,97570 € | 1.097,57 € |
| Unit Price without VAT: | 10,97570 € |
|---|---|
| Unit Price with VAT: | 13,06108 € |


