Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F823FOAM | |
|---|---|
DigiKey Part Number | CMR08F823FOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F823FOAM |
Description | CAP MICA 82000PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CMR08F823FOAM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.082 µF | |
Tolerance | ±1% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 1.051" (26.70mm) | |
Features | General Purpose | |
Size / Dimension | 1.480" L x 0.461" W (37.60mm x 11.70mm) | |
Height - Seated (Max) | 0.917" (23.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 224,47000 € | 673,41 € |
| Unit Price without VAT: | 224,47000 € |
|---|---|
| Unit Price with VAT: | 267,11930 € |


