Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F753FOAM | |
|---|---|
DigiKey Part Number | CMR08F753FOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F753FOAM |
Description | CAP MICA 75000PF 100V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CMR08F753FOAM Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.075 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.469" L x 0.441" W (37.30mm x 11.20mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F753FOAP | Cornell Dubilier Knowles | 0 | CMR08F753FOAP-ND | 277,28000 € | Parametric Equivalent |
| CMR08F753FOAR | Cornell Dubilier Knowles | 0 | CMR08F753FOAR-ND | 329,18500 € | Parametric Equivalent |
| CMR08F753FPAM | Cornell Dubilier Knowles | 0 | CMR08F753FPAM-ND | 224,81333 € | Parametric Equivalent |
| CMR08F753FPAP | Cornell Dubilier Knowles | 0 | CMR08F753FPAP-ND | 303,27500 € | Parametric Equivalent |
| CMR08F753FPAR | Cornell Dubilier Knowles | 0 | CMR08F753FPAR-ND | 360,15500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 205,46000 € | 616,38 € |
| Unit Price without VAT: | 205,46000 € |
|---|---|
| Unit Price with VAT: | 244,49740 € |


