Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F563JPCP | |
|---|---|
DigiKey Part Number | CMR08F563JPCP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F563JPCP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.056 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.461" L x 0.421" W (37.10mm x 10.70mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F563GPCM | Cornell Dubilier Knowles | 0 | CMR08F563GPCM-ND | 213,72000 € | Parametric Equivalent |
| CMR08F563GPCP | Cornell Dubilier Knowles | 0 | CMR08F563GPCP-ND | 288,34000 € | Parametric Equivalent |
| CMR08F563GPCR | Cornell Dubilier Knowles | 0 | CMR08F563GPCR-ND | 342,34500 € | Parametric Equivalent |
| CMR08F563JPCM | Cornell Dubilier Knowles | 0 | CMR08F563JPCM-ND | 197,47333 € | Parametric Equivalent |
| CMR08F563JPCR | Cornell Dubilier Knowles | 0 | CMR08F563JPCR-ND | 316,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 261,48000 € | 784,44 € |
| Unit Price without VAT: | 261,48000 € |
|---|---|
| Unit Price with VAT: | 311,16120 € |


