Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F563GOCR | |
|---|---|
DigiKey Part Number | CMR08F563GOCR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F563GOCR |
Description | CAP MICA 56000PF 300V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.056 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.461" L x 0.421" W (37.10mm x 10.70mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F563FOCM | Cornell Dubilier Knowles | 0 | CMR08F563FOCM-ND | 210,27000 € | Parametric Equivalent |
| CMR08F563FOCP | Cornell Dubilier Knowles | 0 | CMR08F563FOCP-ND | 283,55500 € | Parametric Equivalent |
| CMR08F563FOCR | Cornell Dubilier Knowles | 0 | CMR08F563FOCR-ND | 336,72000 € | Parametric Equivalent |
| CMR08F563FPCM | Cornell Dubilier Knowles | 0 | CMR08F563FPCM-ND | 229,97000 € | Parametric Equivalent |
| CMR08F563FPCP | Cornell Dubilier Knowles | 0 | CMR08F563FPCP-ND | 310,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 312,92000 € | 625,84 € |
| Unit Price without VAT: | 312,92000 € |
|---|---|
| Unit Price with VAT: | 372,37480 € |


