Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F513GPDP | |
|---|---|
DigiKey Part Number | CMR08F513GPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F513GPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.051 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.051 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.480" L x 0.469" W (37.60mm x 11.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F513FPDM | Cornell Dubilier Knowles | 0 | CMR08F513FPDM-ND | 286,19000 € | Parametric Equivalent |
| CMR08F513FPDP | Cornell Dubilier Knowles | 0 | CMR08F513FPDP-ND | 379,03500 € | Parametric Equivalent |
| CMR08F513FPDR | Cornell Dubilier Knowles | 0 | CMR08F513FPDR-ND | 450,44500 € | Parametric Equivalent |
| CMR08F513GPDM | Cornell Dubilier Knowles | 0 | CMR08F513GPDM-ND | 260,60667 € | Parametric Equivalent |
| CMR08F513GPDR | Cornell Dubilier Knowles | 0 | CMR08F513GPDR-ND | 417,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 351,59000 € | 703,18 € |
| Unit Price without VAT: | 351,59000 € |
|---|---|
| Unit Price with VAT: | 418,39210 € |


