Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F513FODR | |
|---|---|
DigiKey Part Number | CMR08F513FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F513FODR |
Description | CAP MICA 51000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.051 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.051 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.480" L x 0.469" W (37.60mm x 11.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F513FODM | Cornell Dubilier Knowles | 0 | CMR08F513FODM-ND | 256,78667 € | Parametric Equivalent |
| CMR08F513FODP | Cornell Dubilier Knowles | 0 | CMR08F513FODP-ND | 346,48000 € | Parametric Equivalent |
| CMR08F513FPDM | Cornell Dubilier Knowles | 0 | CMR08F513FPDM-ND | 286,19000 € | Parametric Equivalent |
| CMR08F513FPDP | Cornell Dubilier Knowles | 0 | CMR08F513FPDP-ND | 379,03500 € | Parametric Equivalent |
| CMR08F513FPDR | Cornell Dubilier Knowles | 0 | CMR08F513FPDR-ND | 450,44500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 411,53500 € | 823,07 € |
| Unit Price without VAT: | 411,53500 € |
|---|---|
| Unit Price with VAT: | 489,72665 € |


