Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F473JODP | |
|---|---|
DigiKey Part Number | CMR08F473JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F473JODP |
Description | CAP MICA 47000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.047 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.469" L x 0.449" W (37.30mm x 11.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F473GODM | Cornell Dubilier Knowles | 0 | CMR08F473GODM-ND | 220,80000 € | Parametric Equivalent |
| CMR08F473GODP | Cornell Dubilier Knowles | 0 | CMR08F473GODP-ND | 297,84500 € | Parametric Equivalent |
| CMR08F473GODR | Cornell Dubilier Knowles | 0 | CMR08F473GODR-ND | 353,70500 € | Parametric Equivalent |
| CMR08F473GPDM | Cornell Dubilier Knowles | 0 | CMR08F473GPDM-ND | 241,51333 € | Parametric Equivalent |
| CMR08F473GPDP | Cornell Dubilier Knowles | 0 | CMR08F473GPDP-ND | 325,85500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 274,72500 € | 549,45 € |
| Unit Price without VAT: | 274,72500 € |
|---|---|
| Unit Price with VAT: | 326,92275 € |


