Parametric Equivalent
Parametric Equivalent

CMR08F473FPDR | |
|---|---|
DigiKey Part Number | CMR08F473FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F473FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.047 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.469" L x 0.449" W (37.30mm x 11.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F473FPDM | Cornell Dubilier Knowles | 0 | CMR08F473FPDM-ND | 260,00667 € | Parametric Equivalent |
| CMR08F473FPDP | Cornell Dubilier Knowles | 0 | CMR08F473FPDP-ND | 350,85500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 416,81000 € | 833,62 € |
| Unit Price without VAT: | 416,81000 € |
|---|---|
| Unit Price with VAT: | 496,00390 € |


