Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F273JPDM | |
|---|---|
DigiKey Part Number | CMR08F273JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F273JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.027 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.429" L x 0.331" W (36.30mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F273GPDM | Cornell Dubilier Knowles | 0 | CMR08F273GPDM-ND | 150,75250 € | Parametric Equivalent |
| CMR08F273GPDP | Cornell Dubilier Knowles | 0 | CMR08F273GPDP-ND | 202,28333 € | Parametric Equivalent |
| CMR08F273GPDR | Cornell Dubilier Knowles | 0 | CMR08F273GPDR-ND | 240,15333 € | Parametric Equivalent |
| CMR08F273JPDP | Cornell Dubilier Knowles | 0 | CMR08F273JPDP-ND | 187,16333 € | Parametric Equivalent |
| CMR08F273JPDR | Cornell Dubilier Knowles | 0 | CMR08F273JPDR-ND | 222,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 139,58000 € | 558,32 € |
| Unit Price without VAT: | 139,58000 € |
|---|---|
| Unit Price with VAT: | 166,10020 € |


