Parametric Equivalent
Parametric Equivalent

CMR08F223FPDR | |
|---|---|
DigiKey Part Number | CMR08F223FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F223FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.022 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 1.421" L x 0.311" W (36.10mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F223FPDM | Cornell Dubilier Knowles | 0 | CMR08F223FPDM-ND | 135,56200 € | Parametric Equivalent |
| CMR08F223FPDP | Cornell Dubilier Knowles | 0 | CMR08F223FPDP-ND | 183,84333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 218,28333 € | 654,85 € |
| Unit Price without VAT: | 218,28333 € |
|---|---|
| Unit Price with VAT: | 259,75716 € |


