Parametric Equivalent
Parametric Equivalent

CMR07F912FPDM | |
|---|---|
DigiKey Part Number | CMR07F912FPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F912FPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 9100 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.791" L x 0.331" W (20.10mm x 8.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F912FPDP | Cornell Dubilier Knowles | 0 | CMR07F912FPDP-ND | 76,95250 € | Parametric Equivalent |
| CMR07F912FPDR | Cornell Dubilier Knowles | 0 | CMR07F912FPDR-ND | 92,51333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,52600 € | 575,26 € |
| Unit Price without VAT: | 57,52600 € |
|---|---|
| Unit Price with VAT: | 68,45594 € |


