Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F752GPDM | |
|---|---|
DigiKey Part Number | CMR07F752GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F752GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 7500 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.791" L x 0.311" W (20.10mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F752FPDM | Cornell Dubilier Knowles | 0 | CMR07F752FPDM-ND | 51,10545 € | Parametric Equivalent |
| CMR07F752FPDP | Cornell Dubilier Knowles | 0 | CMR07F752FPDP-ND | 68,21778 € | Parametric Equivalent |
| CMR07F752FPDR | Cornell Dubilier Knowles | 0 | CMR07F752FPDR-ND | 81,86000 € | Parametric Equivalent |
| CMR07F752GPDP | Cornell Dubilier Knowles | 0 | CMR07F752GPDP-ND | 64,77000 € | Parametric Equivalent |
| CMR07F752GPDR | Cornell Dubilier Knowles | 0 | CMR07F752GPDR-ND | 77,31250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 48,29667 € | 579,56 € |
| Unit Price without VAT: | 48,29667 € |
|---|---|
| Unit Price with VAT: | 57,47304 € |


