Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F682JPDP | |
|---|---|
DigiKey Part Number | CMR07F682JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F682JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 6800 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.780" L x 0.299" W (19.80mm x 7.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.870" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F682GPDM | Cornell Dubilier Knowles | 0 | CMR07F682GPDM-ND | 46,34231 € | Parametric Equivalent |
| CMR07F682GPDP | Cornell Dubilier Knowles | 0 | CMR07F682GPDP-ND | 62,36667 € | Parametric Equivalent |
| CMR07F682GPDR | Cornell Dubilier Knowles | 0 | CMR07F682GPDR-ND | 74,29250 € | Parametric Equivalent |
| CMR07F682JPDM | Cornell Dubilier Knowles | 0 | CMR07F682JPDM-ND | 43,90769 € | Parametric Equivalent |
| CMR07F682JPDR | Cornell Dubilier Knowles | 0 | CMR07F682JPDR-ND | 70,56750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,86700 € | 588,67 € |
| Unit Price without VAT: | 58,86700 € |
|---|---|
| Unit Price with VAT: | 70,05173 € |


