Parametric Equivalent
Parametric Equivalent

CMR07F682FPDP | |
|---|---|
DigiKey Part Number | CMR07F682FPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F682FPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 6800 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.780" L x 0.299" W (19.80mm x 7.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.870" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F682FPDM | Cornell Dubilier Knowles | 0 | CMR07F682FPDM-ND | 48,83000 € | Parametric Equivalent |
| CMR07F682FPDR | Cornell Dubilier Knowles | 0 | CMR07F682FPDR-ND | 78,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 65,48222 € | 589,34 € |
| Unit Price without VAT: | 65,48222 € |
|---|---|
| Unit Price with VAT: | 77,92384 € |


