Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F622FODR | |
|---|---|
DigiKey Part Number | CMR07F622FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F622FODR |
Description | CAP MICA 6200PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 6200 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.780" L x 0.291" W (19.80mm x 7.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.870" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F622FODM | Cornell Dubilier Knowles | 0 | CMR07F622FODM-ND | 41,68929 € | Parametric Equivalent |
| CMR07F622FODP | Cornell Dubilier Knowles | 0 | CMR07F622FODP-ND | 55,99000 € | Parametric Equivalent |
| CMR07F622FPDM | Cornell Dubilier Knowles | 0 | CMR07F622FPDM-ND | 45,67692 € | Parametric Equivalent |
| CMR07F622FPDP | Cornell Dubilier Knowles | 0 | CMR07F622FPDP-ND | 61,20700 € | Parametric Equivalent |
| CMR07F622FPDR | Cornell Dubilier Knowles | 0 | CMR07F622FPDR-ND | 73,41375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 66,77222 € | 600,95 € |
| Unit Price without VAT: | 66,77222 € |
|---|---|
| Unit Price with VAT: | 79,45894 € |


