Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F562JODM | |
|---|---|
DigiKey Part Number | CMR07F562JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F562JODM |
Description | CAP MICA 5600PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 5600 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.780" L x 0.291" W (19.80mm x 7.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.870" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F562GODM | Cornell Dubilier Knowles | 0 | CMR07F562GODM-ND | 37,67133 € | Parametric Equivalent |
| CMR07F562GODP | Cornell Dubilier Knowles | 0 | CMR07F562GODP-ND | 50,30417 € | Parametric Equivalent |
| CMR07F562GODR | Cornell Dubilier Knowles | 0 | CMR07F562GODR-ND | 60,15800 € | Parametric Equivalent |
| CMR07F562GPDM | Cornell Dubilier Knowles | 0 | CMR07F562GPDM-ND | 41,36214 € | Parametric Equivalent |
| CMR07F562GPDP | Cornell Dubilier Knowles | 0 | CMR07F562GPDP-ND | 55,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 35,75688 € | 572,11 € |
| Unit Price without VAT: | 35,75688 € |
|---|---|
| Unit Price with VAT: | 42,55069 € |


