Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F512JPDR | |
|---|---|
DigiKey Part Number | CMR07F512JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F512JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 5100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.780" L x 0.280" W (19.80mm x 7.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.858" (21.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F512GPDM | Cornell Dubilier Knowles | 0 | CMR07F512GPDM-ND | 39,35800 € | Parametric Equivalent |
| CMR07F512GPDP | Cornell Dubilier Knowles | 0 | CMR07F512GPDP-ND | 52,83636 € | Parametric Equivalent |
| CMR07F512GPDR | Cornell Dubilier Knowles | 0 | CMR07F512GPDR-ND | 63,34556 € | Parametric Equivalent |
| CMR07F512JPDM | Cornell Dubilier Knowles | 0 | CMR07F512JPDM-ND | 37,53800 € | Parametric Equivalent |
| CMR07F512JPDP | Cornell Dubilier Knowles | 0 | CMR07F512JPDP-ND | 50,17083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,05000 € | 600,50 € |
| Unit Price without VAT: | 60,05000 € |
|---|---|
| Unit Price with VAT: | 71,45950 € |


