Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F512GODR | |
|---|---|
DigiKey Part Number | CMR07F512GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F512GODR |
Description | CAP MICA 5100PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 5100 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.780" L x 0.280" W (19.80mm x 7.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.858" (21.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F512FODM | Cornell Dubilier Knowles | 0 | CMR07F512FODM-ND | 37,67133 € | Parametric Equivalent |
| CMR07F512FODP | Cornell Dubilier Knowles | 0 | CMR07F512FODP-ND | 50,35250 € | Parametric Equivalent |
| CMR07F512FODR | Cornell Dubilier Knowles | 0 | CMR07F512FODR-ND | 60,27900 € | Parametric Equivalent |
| CMR07F512FPDM | Cornell Dubilier Knowles | 0 | CMR07F512FPDM-ND | 41,36214 € | Parametric Equivalent |
| CMR07F512FPDP | Cornell Dubilier Knowles | 0 | CMR07F512FPDP-ND | 55,28909 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,64700 € | 576,47 € |
| Unit Price without VAT: | 57,64700 € |
|---|---|
| Unit Price with VAT: | 68,59993 € |


