Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F163GODP | |
|---|---|
DigiKey Part Number | CMR07F163GODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F163GODP |
Description | CAP MICA 16000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.016 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.819" L x 0.409" W (20.80mm x 10.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.902" (22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F163FODM | Cornell Dubilier Knowles | 0 | CMR07F163FODM-ND | 77,81625 € | Parametric Equivalent |
| CMR07F163FODP | Cornell Dubilier Knowles | 0 | CMR07F163FODP-ND | 104,28333 € | Parametric Equivalent |
| CMR07F163FODR | Cornell Dubilier Knowles | 0 | CMR07F163FODR-ND | 124,84200 € | Parametric Equivalent |
| CMR07F163FPDM | Cornell Dubilier Knowles | 0 | CMR07F163FPDM-ND | 85,59143 € | Parametric Equivalent |
| CMR07F163FPDP | Cornell Dubilier Knowles | 0 | CMR07F163FPDP-ND | 115,06400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 98,26333 € | 589,58 € |
| Unit Price without VAT: | 98,26333 € |
|---|---|
| Unit Price with VAT: | 116,93336 € |


