Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F153GPDM | |
|---|---|
DigiKey Part Number | CMR07F153GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F153GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.015 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.811" L x 0.390" W (20.60mm x 9.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.902" (22.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F153FPDM | Cornell Dubilier Knowles | 0 | CMR07F153FPDM-ND | 81,04143 € | Parametric Equivalent |
| CMR07F153FPDP | Cornell Dubilier Knowles | 0 | CMR07F153FPDP-ND | 107,86333 € | Parametric Equivalent |
| CMR07F153FPDR | Cornell Dubilier Knowles | 0 | CMR07F153FPDR-ND | 129,22800 € | Parametric Equivalent |
| CMR07F153GPDP | Cornell Dubilier Knowles | 0 | CMR07F153GPDP-ND | 101,80167 € | Parametric Equivalent |
| CMR07F153GPDR | Cornell Dubilier Knowles | 0 | CMR07F153GPDR-ND | 121,75400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 75,85750 € | 606,86 € |
| Unit Price without VAT: | 75,85750 € |
|---|---|
| Unit Price with VAT: | 90,27043 € |


